- RS Stock No.:
- 727-0164
- Mfr. Part No.:
- ECWF2W225JA
- Brand:
- Panasonic
48 In Global stock for delivery within 5 working day(s)
28 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$3.19
(exc. GST)
$3.51
(inc. GST)
Units | Per unit | Per Pack* |
2 - 124 | $3.19 | $6.38 |
126 - 248 | $3.135 | $6.27 |
250 + | $3.08 | $6.16 |
*price indicative |
- RS Stock No.:
- 727-0164
- Mfr. Part No.:
- ECWF2W225JA
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
Panasonic ECWF(A) Metallised Polypropylene Film Capacitors
Panasonic ECWF(A) film capacitors are a compact solution, designed for high current and high frequency environments. Offering excellent frequency characteristics, they feature low hum noise and feature safety construction technology.
Low loss
Low noise
Compact size - 50% smaller than the ECQE(H) and ECWF(S) series
Powder resin coated
Lead wire type
Low noise
Compact size - 50% smaller than the ECQE(H) and ECWF(S) series
Powder resin coated
Lead wire type
Applications
These film capacitors are designed for high current and high frequency applications. Suitable uses include 250 V dc and 630 V dc high frequency, high current circuits and 450 V dc active filter circuits.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 450V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | ECWF(A) |
Lead Pitch | 15mm |
Length | 18.8mm |
Depth | 12.8mm |
Height | 17.9mm |
Dimensions | 18.8 x 12.8 x 17.9mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -40°C |