- RS Stock No.:
- 204-8560
- Mfr. Part No.:
- EZPV1B605LTB
- Brand:
- Panasonic
On back order for despatch 10/12/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 300)
$6.518
(exc. GST)
$7.17
(inc. GST)
Units | Per unit | Per Bag* |
300 - 1200 | $6.518 | $1,955.40 |
1500 + | $5.867 | $1,760.10 |
*price indicative |
- RS Stock No.:
- 204-8560
- Mfr. Part No.:
- EZPV1B605LTB
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Panasonic metallized polypropylene film capacitor has 6 μF capacitance with 1100 V DC rated operating voltage. The capacitor mainly used in the applications such as DC filtering, DC link circuit, solar inverters and wind power generation etc.
High Safety
Long product life, High reliability
Low loss, Low ESR
Flame retardant
Operating temperature range is from -40 ? to +105 ?
Long product life, High reliability
Low loss, Low ESR
Flame retardant
Operating temperature range is from -40 ? to +105 ?
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 6µF |
Voltage | 1.1kV dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | EZPV |