- RS Stock No.:
- 194-3732
- Mfr. Part No.:
- B32776G1805K000
- Brand:
- EPCOS
615 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$14.66
(exc. GST)
$16.13
(inc. GST)
Units | Per unit |
1 - 39 | $14.66 |
40 - 79 | $14.29 |
80 + | $14.07 |
- RS Stock No.:
- 194-3732
- Mfr. Part No.:
- B32776G1805K000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
The EPCOS Polypropylene film capacitor has 8uF capacitance. It has Parallel wire leads, lead-free tinned and 2-pin, 4-pin and 12-pin versions. The maximum operating temperature is 105 °C. It is used for frequency converters, industrial and high-end power
Capacitance values up to 480 μF
High CV product, compact
Good self-healing properties
Over-voltage capability
Low losses with high current capability
High reliability
Long useful life
RoHS-compatible
High CV product, compact
Good self-healing properties
Over-voltage capability
Low losses with high current capability
High reliability
Long useful life
RoHS-compatible
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 8µF |
Voltage | 1.1kV dc |
Mounting Type | Through Hole |
Tolerance | 10% |
Series | B32776 |
Lead Pitch | 37.5mm |
Length | 41.5mm |
Lead Length | 6mm |
Depth | 20mm |
Height | 39.5mm |
Dimensions | 41.5 x 20 x 39.5mm |
Dielectric | Polypropylene |
Maximum Operating Temperature | +105°C |
Lead Diameter | 1.2mm |
Minimum Operating Temperature | -40°C |
Related links
- KEMET C4AQ Metallised Polypropylene Film Capacitor ±5%, 5μF
- EPCOS B32678 Polypropylene Film Capacitor ±10% Through Hole
- KEMET M-SERIES Polypropylene Capacitor PP 10%
- EPCOS B32671P Polypropylene Film Capacitor 520 V dc 82nF, Through Hole
- EPCOS B32671P Polypropylene Film Capacitor 630 V dc 68nF, Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 400 V dc 2.2μF, Through Hole
- Vishay MKP1847C Polypropylene Capacitor PP 10% Through Hole
- KEMET C44U Polypropylene Capacitor PP ±10% Stud Mount