- RS Stock No.:
- 194-3725
- Mfr. Part No.:
- B32776G4406K000
- Brand:
- EPCOS
42 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$24.44
(exc. GST)
$26.88
(inc. GST)
Units | Per unit |
1 - 27 | $24.44 |
28 - 54 | $23.85 |
55 + | $23.48 |
- RS Stock No.:
- 194-3725
- Mfr. Part No.:
- B32776G4406K000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The EPCOS Polypropylene film capacitor has 40uF capacitance. It has Parallel wire leads, lead-free tinned and 2-pin, 4-pin and 12-pin versions. The maximum operating temperature is 105 °C. It is used for frequency converters, industrial and high-end power
Capacitance values up to 480 μF
High CV product, compact
Good self-healing properties
Over-voltage capability
Low losses with high current capability
High reliability
Long useful life
RoHS-compatible
High CV product, compact
Good self-healing properties
Over-voltage capability
Low losses with high current capability
High reliability
Long useful life
RoHS-compatible
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 40µF |
Voltage | 450V dc |
Mounting Type | Through Hole |
Tolerance | 10% |
Series | B32776 |
Lead Pitch | 37.5mm |
Length | 42mm |
Depth | 28mm |
Lead Length | 6mm |
Height | 37mm |
Dimensions | 42 x 28 x 37mm |
Dielectric | Polypropylene |
Lead Diameter | 1.2mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |