- RS Stock No.:
- 194-3657
- Mfr. Part No.:
- B32620A6103J000
- Brand:
- EPCOS
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 25)
$0.879
(exc. GST)
$0.967
(inc. GST)
Units | Per unit | Per Pack* |
25 - 75 | $0.879 | $21.975 |
100 - 475 | $0.842 | $21.05 |
500 + | $0.777 | $19.425 |
*price indicative |
- RS Stock No.:
- 194-3657
- Mfr. Part No.:
- B32620A6103J000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The EPCOS Polypropylene film capacitor has 10000pF capacitance. It has Parallel wire leads, lead-free tinned and special lead lengths available on request. The maximum operating temperature is 105 °C. It is used for Compact fluorescent lamps (CFL) and SMP
Very high pulse strength
Very good self-healing properties
Smallest possible dimensions
High contact reliability
RoHS-compatible
Very good self-healing properties
Smallest possible dimensions
High contact reliability
RoHS-compatible
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 630V dc |
Mounting Type | Through Hole |
Tolerance | 5% |
Series | B32620 |
Lead Pitch | 7.5mm |
Length | 10mm |
Lead Length | 6mm |
Depth | 5mm |
Height | 10.5mm |
Dimensions | 10 x 5 x 10.5mm |
Dielectric | Polypropylene |
Lead Diameter | 0.5mm |
Dissipation Factor | 4 x 10^-3% |
Maximum Operating Temperature | +105°C |
Related links
- EPCOS B32621 Polypropylene Film Capacitor ±5% Through Hole
- EPCOS B32620 Polypropylene Film Capacitor ±5% Through Hole
- Panasonic ECQE(F) Polyester Film Capacitor ±5% Through Hole
- EPCOS B32620 Polypropylene Film Capacitor ±10% Through Hole
- EPCOS B32620 Polypropylene Film Capacitor 250 V dc 100nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor ±5% Through Hole
- KEMET R76 Polypropylene Capacitor PP ±5%, 10nF
- EPCOS B32620 Polypropylene Film Capacitor ±5%, 3.3nF