- RS Stock No.:
- 172-5517
- Mfr. Part No.:
- B32620A3223J000
- Brand:
- EPCOS
4500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 1500)
$0.30
(exc. GST)
$0.33
(inc. GST)
Units | Per unit | Per Bag* |
1500 - 1500 | $0.30 | $450.00 |
3000 - 13500 | $0.292 | $438.00 |
15000 + | $0.263 | $394.50 |
*price indicative |
- RS Stock No.:
- 172-5517
- Mfr. Part No.:
- B32620A3223J000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B32560 / B32562 Series
Stacked-film radial wire-ended metallised polyester film capacitors
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 22nF |
Voltage | 250V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | B32620 |
Lead Pitch | 7.5mm |
Length | 10mm |
Lead Length | 6.1mm |
Depth | 4mm |
Height | 8.5mm |
Dimensions | 10 x 4 x 8.5mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 4 % @ 100 kHz |
Lead Diameter | 0.5mm |