- RS Stock No.:
- 896-1534
- Mfr. Part No.:
- B32620A6472J000
- Brand:
- EPCOS
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.754
(exc. GST)
$0.829
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 370 | $0.754 | $7.54 |
380 - 740 | $0.741 | $7.41 |
750 + | $0.727 | $7.27 |
*price indicative
- RS Stock No.:
- 896-1534
- Mfr. Part No.:
- B32620A6472J000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B32560 / B32562 Series
Stacked-film radial wire-ended metallised polyester film capacitors
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7nF |
Voltage | 630V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | B32620 |
Lead Pitch | 7.5mm |
Length | 10mm |
Lead Length | 6.1mm |
Depth | 4mm |
Height | 8.5mm |
Dimensions | 10 x 4 x 8.5mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.5mm |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 4 % @ 100 kHz |
Related links
- EPCOS B32620 Polypropylene Film Capacitor, 630V dc, ±5%, 4.7nF,...
- EPCOS B32620 Polypropylene Film Capacitor, 630V dc, ±5%, 1.5nF,...
- EPCOS B32620 Polypropylene Film Capacitor, 630V dc, 5%, 10nF, Through Hole
- EPCOS B32620 Polypropylene Film Capacitor, 630V dc, ±5%, 3.3nF
- EPCOS B32620 Polypropylene Film Capacitor, 630V dc, ±5%, 2.2nF,...
- EPCOS B32529 Polyester Film Capacitor, 630V dc, ±5%, 4.7nF, Through Hole
- EPCOS B32620 Polypropylene Film Capacitor, 1kV dc, ±5%, 2.2nF, Through Hole
- EPCOS B32620 Polypropylene Film Capacitor, 250V dc, 5%, 100nF, Through Hole