- RS Stock No.:
- 194-3466
- Mfr. Part No.:
- B32529C1474J000
- Brand:
- EPCOS
Available for back order.
Price (ex. GST) Each (In a Box of 1500)
$0.321
(exc. GST)
$0.353
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
1500 - 1500 | $0.321 | $481.50 |
3000 - 4500 | $0.313 | $469.50 |
6000 + | $0.308 | $462.00 |
*price indicative
- RS Stock No.:
- 194-3466
- Mfr. Part No.:
- B32529C1474J000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High pulse strength
High contact reliability
Applications
Blocking
Coupling, decoupling
Bypassing
RFI for automotive
High contact reliability
Applications
Blocking
Coupling, decoupling
Bypassing
RFI for automotive
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 63 V ac, 100 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | B32529 |
Automotive Standard | AEC-Q200D |
Lead Pitch | 5mm |
Length | 7.3mm |
Depth | 4.5mm |
Height | 9.5mm |
Dimensions | 7.3 x 4.5 x 9.5mm |
Dielectric | Polyester |
Terminal Type | Solder |
Lead Diameter | 0.5mm |
Related links
- EPCOS B32529 Polyester Film Capacitor, 63 V ac, 100 V dc, ±5%,...
- EPCOS B32529 Polyester Film Capacitor, 40 V ac, 63 V dc, ±5%,...
- EPCOS B32529 Polyester Film Capacitor, 63 V ac, 100 V dc, ±5%,...
- EPCOS B32529 Polyester Film Capacitor, 63 V ac, 100 V dc, ±5%,...
- EPCOS B32529 Polyester Film Capacitor, 63 V ac, 100 V dc, ±5%,...
- EPCOS B32529 Polyester Film Capacitor, 63 V ac, 100 V dc, ±5%,...
- EPCOS B32529 Polyester Film Capacitor, 63 V ac, 100 V dc, ±5%,...
- EPCOS B32529 Polyester Film Capacitor, 63 V ac, 100 V dc, ±5%,...