- RS Stock No.:
- 172-5859
- Mfr. Part No.:
- B32529C1103J000
- Brand:
- EPCOS
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Bag of 2000)
$0.127
(exc. GST)
$0.14
(inc. GST)
Units | Per unit | Per Bag* |
2000 - 2000 | $0.127 | $254.00 |
4000 - 6000 | $0.124 | $248.00 |
8000 + | $0.122 | $244.00 |
*price indicative |
- RS Stock No.:
- 172-5859
- Mfr. Part No.:
- B32529C1103J000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B32529 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 63 V ac, 100 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | B32529 |
Lead Pitch | 5mm |
Length | 7.2mm |
Depth | 2.5mm |
Height | 6.5mm |
Dimensions | 2.5 x 6.5 x 7.2mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.5mm |
Related links
- EPCOS B32529 Polyester Film Capacitor 63 V dc 680nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor 63 V dc 10nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor 63 V dc 1.5nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor 400 V dc 10nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor 63 V dc 4.7nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor 100 V dc 470nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor ±10% Through Hole
- EPCOS B32529 Polyester Film Capacitor 63 V dc 330nF, Through Hole