- RS Stock No.:
- 172-5858
- Mfr. Part No.:
- B32529C1683J000
- Brand:
- EPCOS
2493 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 2000)
$0.127
(exc. GST)
$0.14
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
2000 - 8000 | $0.127 | $254.00 |
10000 + | $0.114 | $228.00 |
*price indicative
- RS Stock No.:
- 172-5858
- Mfr. Part No.:
- B32529C1683J000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B32529 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 68nF |
Voltage | 63 V ac, 100 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | B32529 |
Lead Pitch | 5mm |
Length | 7.2mm |
Depth | 2.5mm |
Height | 6.5mm |
Dimensions | 2.5 x 6.5 x 7.2mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.5mm |
Related links
- EPCOS B32529 Polyester Film Capacitor, 63 V ac, 100 V dc, ±5%,...
- KEMET R82 Polyester Film Capacitor, 63 V ac, 100 V dc, ±5%, 68nF,...
- EPCOS B32529 Polyester Film Capacitor, 250V dc, ±5%, 68nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor, 63 V ac, 100 V dc, ±5%,...
- EPCOS B32529 Polyester Film Capacitor, 63 V ac, 100 V dc, ±5%,...
- EPCOS B32529 Polyester Film Capacitor, 63 V ac, 100 V dc, ±5%,...
- EPCOS B32529 Polyester Film Capacitor, 63 V ac, 100 V dc, ±5%,...
- EPCOS B32529 Polyester Film Capacitor, 63 V ac, 100 V dc, ±5%,...