- RS Stock No.:
- 192-8535
- Mfr. Part No.:
- R76MF215050H3J
- Brand:
- KEMET
450 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 25)
$0.51
(exc. GST)
$0.56
(inc. GST)
Units | Per unit | Per Pack* |
25 - 425 | $0.51 | $12.75 |
450 - 875 | $0.496 | $12.40 |
900 + | $0.489 | $12.225 |
*price indicative |
- RS Stock No.:
- 192-8535
- Mfr. Part No.:
- R76MF215050H3J
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The R76 Series is constructed of polypropylene film and double metallized polyester film as electrodes with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material. Two different winding constructions are used depending on voltage parameters.
Voltage range: 250 - 2,000 VDC
Capacitance range: 100 pF - 15 μF
Lead Spacing: 10 mm - 37.5 mm
Capacitance tolerance: ±2.5%, ±5%, ±10%
Operating temperature range of −55°C to +125°C
Usable in harsh environment
Lead-free terminations
Tape & Reel packaging
Self-healing
Applications
Typical applications include resonant circuit, high frequency high current, snubber and silicon-controlled rectifier (SCR and IGBT) and SiC (e.g. MOSFET) commutation circuits as well as applications with high voltage and high current in combination with a high ambient temperature.
Capacitance range: 100 pF - 15 μF
Lead Spacing: 10 mm - 37.5 mm
Capacitance tolerance: ±2.5%, ±5%, ±10%
Operating temperature range of −55°C to +125°C
Usable in harsh environment
Lead-free terminations
Tape & Reel packaging
Self-healing
Applications
Typical applications include resonant circuit, high frequency high current, snubber and silicon-controlled rectifier (SCR and IGBT) and SiC (e.g. MOSFET) commutation circuits as well as applications with high voltage and high current in combination with a high ambient temperature.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 15nF |
Voltage | 250 V ac, 400 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | R76_125C |
Automotive Standard | AEC-Q200 |
Lead Pitch | 10mm |
Length | 13mm |
Depth | 4mm |
Lead Length | 25mm |
Height | 9mm |
Equivalent Series Resistance | 42mΩ |
Dimensions | 13 x 4 x 9mm |
Dielectric | Polypropylene |
Terminal Type | Solder |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Package/Case | 50 |
Dissipation Factor | <lteq/>0.1% |
Lead Diameter | 0.6mm |
Related links
- KEMET R73 Polypropylene Film Capacitor 630 V dc 15nF, Through Hole
- NISSEI AMZ Polyester Capacitor PET ±5% Through Hole
- KEMET R82 Polyester Film Capacitor 100 V dc 15nF, Through Hole
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole
- NISSEI MMT Polyester Capacitor PET ±5% Through Hole
- EPCOS B32653 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32529 Polyester Film Capacitor ±5% Through Hole
- EPCOS B32529 Polyester Film Capacitor 63 V dc 15nF, Through Hole