- RS Stock No.:
- 194-3714
- Mfr. Part No.:
- B32653A2153J000
- Brand:
- EPCOS
510 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 510)
$1.455
(exc. GST)
$1.601
(inc. GST)
Units | Per unit | Per Box* |
510 - 510 | $1.455 | $742.05 |
1020 - 1530 | $1.419 | $723.69 |
2040 + | $1.397 | $712.47 |
*price indicative |
- RS Stock No.:
- 194-3714
- Mfr. Part No.:
- B32653A2153J000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The EPCOS Polypropylene film capacitor has 15000pF capacitance. It has Parallel wire leads, lead-free tinned and special lead lengths available on request. The maximum operating temperature is 110 °C. It is used for electronic ballasts, switch-mode power
High pulse strength
High contact reliability
RoHS-compatible
Very low inductance
Halogen-free capacitors available on request
AEC-Q200D compliant
High contact reliability
RoHS-compatible
Very low inductance
Halogen-free capacitors available on request
AEC-Q200D compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 15nF |
Voltage | 2kV dc |
Mounting Type | Through Hole |
Tolerance | 5% |
Series | B32653 |
Lead Pitch | 22.5mm |
Automotive Standard | AEC-Q200D |
Length | 26.5mm |
Lead Length | 6mm |
Depth | 11mm |
Height | 20.5mm |
Dimensions | 26.5 x 11 x 20.5mm |
Dielectric | Polypropylene |
Maximum Operating Temperature | +110°C |
Lead Diameter | 0.8mm |
Dissipation Factor | 3 x 10^-3% |
Related links
- KEMET R73 Polypropylene Film Capacitor 630 V dc 15nF, Through Hole
- NISSEI AMZ Polyester Capacitor PET ±5% Through Hole
- KEMET R82 Polyester Film Capacitor 100 V dc 15nF, Through Hole
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole
- NISSEI MMT Polyester Capacitor PET ±5% Through Hole
- EPCOS B32529 Polyester Film Capacitor ±5% Through Hole
- KEMET R76_125C Polypropylene Film Capacitor 400 V dc 15nF, Through Hole
- EPCOS B32652 Polypropylene Film Capacitor 5% Through Hole