- RS Stock No.:
- 171-8922
- Mfr. Part No.:
- R73PI21504000J
- Brand:
- KEMET
On back order for despatch 07/01/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 900)
$0.664
(exc. GST)
$0.73
(inc. GST)
Units | Per unit | Per Bag* |
900 - 900 | $0.664 | $597.60 |
1800 - 2700 | $0.648 | $583.20 |
3600 + | $0.638 | $574.20 |
*price indicative |
- RS Stock No.:
- 171-8922
- Mfr. Part No.:
- R73PI21504000J
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
The R73 Series is constructed of polypropylene film and metal foil or metallized film and metal foil with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material. Two different winding constructions are used depending on voltage parameters.
Voltage range: 100 – 2,000 VDC
Capacitance range: 100 pF – 2.2 μF
Lead Spacing: 15 – 37.5 mm
Capacitance tolerance: ±2.5% (for 2-section construction
only) ±5%, ±10%
Operating temperature range of −55˚C to +105˚C
Lead-free terminations
Tape and reel packaging
Self-healing
Capacitance range: 100 pF – 2.2 μF
Lead Spacing: 15 – 37.5 mm
Capacitance tolerance: ±2.5% (for 2-section construction
only) ±5%, ±10%
Operating temperature range of −55˚C to +105˚C
Lead-free terminations
Tape and reel packaging
Self-healing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 15nF |
Voltage | 300 V ac, 630 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | R73 |
Lead Pitch | 15mm |
Automotive Standard | AEC-Q200 |
Length | 18mm |
Depth | 6mm |
Lead Length | 30mm |
Height | 12mm |
Dimensions | 18 x 6 x 12mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |
Dissipation Factor | 0.03 %, 0.04 %, 0.1 % |
Related links
- NISSEI AMZ Polyester Capacitor PET ±5% Through Hole
- KEMET R82 Polyester Film Capacitor 100 V dc 15nF, Through Hole
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole
- NISSEI MMT Polyester Capacitor PET ±5% Through Hole
- EPCOS B32653 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32529 Polyester Film Capacitor ±5% Through Hole
- KEMET R76_125C Polypropylene Film Capacitor 400 V dc 15nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor 63 V dc 15nF, Through Hole