TDK B32652 Film Capacitor 22 nF 500V ac 1.25 kV dc, Through Hole 2
- RS Stock No.:
- 190-8618
- Mfr. Part No.:
- B32652A7223K000
- Brand:
- TDK
This image is representative of the product range
Subtotal (1 unit)*
$0.46
(exc. GST)
$0.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship
- Plus 94 unit(s) ready to ship from another location
- Plus 1,186 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $0.46 |
*price indicative
- RS Stock No.:
- 190-8618
- Mfr. Part No.:
- B32652A7223K000
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Film Capacitor | |
| Mount Type | Through Hole | |
| Rated AC Voltage | 500V ac | |
| Series | B32652 | |
| Rated DC Voltage | 1.25kV dc | |
| Lead Pitch | 15mm | |
| Automotive Standard | AEC-Q200 Rev D | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 100°C | |
| Height | 14.5mm | |
| Width | 8.5mm | |
| Standards/Approvals | RoHS, UL | |
| Length | 18mm | |
| Capacitance | 22nF | |
| Lead Diameter | 800μm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Film Capacitor | ||
Mount Type Through Hole | ||
Rated AC Voltage 500V ac | ||
Series B32652 | ||
Rated DC Voltage 1.25kV dc | ||
Lead Pitch 15mm | ||
Automotive Standard AEC-Q200 Rev D | ||
Pin Count 2 | ||
Maximum Operating Temperature 100°C | ||
Height 14.5mm | ||
Width 8.5mm | ||
Standards/Approvals RoHS, UL | ||
Length 18mm | ||
Capacitance 22nF | ||
Lead Diameter 800μm | ||
B32651...B32656 Series
Construction
Wound capacitor technology with internal series connection for VR ≥1250Vdc
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability
Small dimensions
Typical Applications
TV S-correction
TV flyback
Electronic ballast circuits
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal
- RS Stock No. 1725933
- Mfr. Part No. B32652A7223K000
Each (In a Bag of 500)
$0.534
- RS Stock No. 1908618P
- Mfr. Part No. B32652A7223K000
Each (Supplied in a Box)
$1.42
- RS Stock No. 1943622
- Mfr. Part No. B32652A7223J000
Each (In a Pack of 20)
$0.959
- RS Stock No. 1943621
- Mfr. Part No. B32652A7223J000
Each (In a Box of 500)
$0.573
Related links
- TDK B32652 Film Capacitor 22 nF 500V ac 1.25 kV dc, Through Hole 2
- TDK B32652 Film Capacitor 10 nF 500V ac 1.25 kV dc, Through Hole 2
- TDK B32652 Film Capacitor 33 nF 500V ac 1.25 kV dc, Through Hole 2
- TDK B32652 Film Capacitor 22 nF 1.25kV ac 1.25 kV dc, Through Hole 2
- TDK B32652 Film Capacitor 10 nF 1.25kV ac 1.25 kV dc, Through Hole 2
- TDK B32656S Film Capacitor 220 nF 500V ac 1.25 kV dc, Tab 2
- TDK B32653 Film Capacitor 100 nF 500V ac 1.25 kV dc, Through Hole 2
- TDK B32654 Film Capacitor 100 nF 500V ac 1.25 kV dc, Through Hole 2









