- RS Stock No.:
- 187-8272
- Mfr. Part No.:
- F340X261530MYM2T0
- Brand:
- Vishay
41 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$17.59
(exc. GST)
$19.35
(inc. GST)
Units | Per unit |
1 - 11 | $17.59 |
12 - 22 | $17.20 |
23 + | $16.90 |
- RS Stock No.:
- 187-8272
- Mfr. Part No.:
- F340X261530MYM2T0
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PT
Product Details
Applications
For industrial across the line X2 applications
For industrial across the line X2 applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 15µF |
Voltage | 305V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | F340X2 |
Lead Pitch | 52.5mm |
Suppression Class | X2 |
Length | 57.5mm |
Lead Length | 5mm |
Depth | 30mm |
Height | 45mm |
Dimensions | 57.5 x 30 x 45mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Lead Diameter | 1.2mm |
Maximum Operating Temperature | +105°C |
Package/Case | T |
Related links
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Vishay F339M X2 Polypropylene Film Capacitor ±20% Through Hole
- KEMET R53B Film Capacitor ±20% Through Hole