- RS Stock No.:
- 187-8101
- Mfr. Part No.:
- F340X256830MPM2T0
- Brand:
- Vishay
On back order for despatch 25/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 91)
$8.817
(exc. GST)
$9.699
(inc. GST)
Units | Per unit | Per Bag* |
91 - 91 | $8.817 | $802.347 |
182 - 273 | $8.597 | $782.327 |
364 + | $8.465 | $770.315 |
*price indicative |
- RS Stock No.:
- 187-8101
- Mfr. Part No.:
- F340X256830MPM2T0
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PT
Product Details
Applications
For industrial across the line X2 applications
For industrial across the line X2 applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 6.8µF |
Voltage | 305V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | F340X2 |
Lead Pitch | 37.5mm |
Suppression Class | X2 |
Length | 42mm |
Lead Length | 5mm |
Depth | 21.5mm |
Height | 38.5mm |
Dimensions | 42 x 21.5 x 38.5mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Package/Case | T |
Lead Diameter | 1mm |
Maximum Operating Temperature | +105°C |
Related links
- Crimp Tool Positioners, Turrets & Locators
- Cable Sleeving Tools
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Draw Wires & Fish Tapes
- Vishay F339M X2 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32926C Polypropylene Film Capacitor ±20% Through Hole
- KEMET R53B Film Capacitor ±20% Through Hole