- RS Stock No.:
- 187-8098
- Mfr. Part No.:
- F340X251530MKM2T0
- Brand:
- Vishay
Available for back order.
Price (ex. GST) Each (In a Bag of 95)
$4.287
(exc. GST)
$4.716
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
95 - 95 | $4.287 | $407.265 |
190 - 285 | $4.18 | $397.10 |
380 + | $4.116 | $391.02 |
*price indicative
- RS Stock No.:
- 187-8098
- Mfr. Part No.:
- F340X251530MKM2T0
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Applications
For industrial across the line X2 applications
For industrial across the line X2 applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1.5µF |
Voltage | 305V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | F340X2 |
Lead Pitch | 27.5mm |
Suppression Class | X2 |
Length | 32mm |
Depth | 15mm |
Lead Length | 5mm |
Height | 25mm |
Dimensions | 32 x 15 x 25mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Maximum Operating Temperature | +105°C |
Package/Case | T |
Lead Diameter | 0.8mm |
Related links
- Vishay F340X2 Polypropylene Film Capacitor, 305V ac, ±20%, 1.5μF,...
- Vishay F340X2 Polypropylene Film Capacitor, 305V ac, ±20%, 4.7μF,...
- Vishay F340X2 Polypropylene Film Capacitor, 305V ac, ±20%, 6.8μF,...
- Vishay F340X2 Polypropylene Film Capacitor, 305V ac, ±20%, 20μF,...
- Vishay F340X2 Polypropylene Film Capacitor, 305V ac, ±20%, 15μF,...
- Vishay F340X2 Polypropylene Film Capacitor, 305V ac, ±20%, 10μF,...
- Vishay F340X2 Polypropylene Film Capacitor, 305V ac, ±20%, 1μF,...
- Vishay F340X2 Polypropylene Film Capacitor, 305V ac, ±20%, 2.2μF,...