NISSEI AMZ Polyester Capacitor PET, 100V dc, ±5%, 68nF, Through Hole
- RS Stock No.:
- 183-3253
- Mfr. Part No.:
- AMZB0100J68300000000
- Brand:
- NISSEI
80 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.72
(exc. GST)
$0.79
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 10 | $0.72 | $7.20 |
20 + | $0.688 | $6.88 |
*price indicative
- RS Stock No.:
- 183-3253
- Mfr. Part No.:
- AMZB0100J68300000000
- Brand:
- NISSEI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NISSEI Polyester Capacitor
The NISSEI AMZ series, 68nF is a through-hole mount polyester capacitor. It has a voltage rating of 100VDC.
Features and Benefits
Auto insertion
Insulation resistance is 30000mohm
Lead pitch is 5mm
Operating temperature ranges between -40°C and 85°C
Small allowance in the lead pitch dimensions
Small size, in H dimension that is advantageous to save space of PCB
Tolerance is ±5%
Insulation resistance is 30000mohm
Lead pitch is 5mm
Operating temperature ranges between -40°C and 85°C
Small allowance in the lead pitch dimensions
Small size, in H dimension that is advantageous to save space of PCB
Tolerance is ±5%
Applications
general-purpose
Industrial
Snubber circuits
Industrial
Snubber circuits
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Capacitance | 68nF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | AMZ |
Lead Pitch | 5mm |
Length | 7.5mm |
Depth | 5mm |
Height | 12.5mm |
Dimensions | 7.5 x 5 x 12.5mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Dissipation Factor | 0.008% |
Lead Diameter | 0.5mm |
Related links
- NISSEI AMZ Polyester Capacitor PET, 100V dc, ±5%, 6.8nF, Through Hole
- NISSEI AMZ Polyester Capacitor PET, 100V dc, ±5%, 470pF, Through Hole
- NISSEI AMZ Polyester Capacitor PET, 100V dc, ±5%, 220pF, Through Hole
- NISSEI AMZ Polyester Capacitor PET, 100V dc, ±5%, 4.7nF, Through Hole
- NISSEI AMZ Polyester Capacitor PET, 100V dc, ±5%, 330pF, Through Hole
- NISSEI AMZ Polyester Capacitor PET, 100V dc, ±5%, 15nF, Through Hole
- NISSEI AMZ Polyester Capacitor PET, 100V dc, ±5%, 33nF, Through Hole
- NISSEI AMZ Polyester Capacitor PET, 100V dc, ±5%, 2.2nF, Through Hole