- RS Stock No.:
- 183-3322
- Mfr. Part No.:
- AMZ0250J10200000000
- Brand:
- NISSEI
On back order for despatch 22/11/2024, delivery within 5 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$0.855
(exc. GST)
$0.941
(inc. GST)
Units | Per unit | Per Pack* |
10 - 10 | $0.855 | $8.55 |
20 + | $0.804 | $8.04 |
*price indicative |
- RS Stock No.:
- 183-3322
- Mfr. Part No.:
- AMZ0250J10200000000
- Brand:
- NISSEI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NISSEI Polyester Capacitor
The NISSEI AMZ series, 1nF is a through-hole mount polyester capacitor. It has a voltage rating of 250VDC.
Features and Benefits
Auto insertion
Insulation resistance is 30000mohm
Lead pitch is 3.5mm
Operating temperature ranges between -40°C and 85°C
Small allowance in the lead pitch dimensions
Small size, in H dimension that is advantageous to save space of PCB
Tolerance is ±5%
Insulation resistance is 30000mohm
Lead pitch is 3.5mm
Operating temperature ranges between -40°C and 85°C
Small allowance in the lead pitch dimensions
Small size, in H dimension that is advantageous to save space of PCB
Tolerance is ±5%
Applications
general-purpose
Industrial
Snubber circuits
Industrial
Snubber circuits
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Capacitance | 1nF |
Voltage | 250V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | AMZ |
Lead Pitch | 3.5mm |
Length | 5.3mm |
Depth | 2.8mm |
Height | 10mm |
Dimensions | 5.3 x 2.8 x 10mm |
Dissipation Factor | 0.008% |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Lead Diameter | 0.5mm |
Related links
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- EPCOS B32529 Polyester Film Capacitor ±5% Through Hole
- EPCOS B32529 Polyester Capacitor (PET) ±5% Through Hole
- EPCOS B32520 Polyester Capacitor (PET) ±10% Through Hole
- Panasonic ECWU(V16) Polyethylene Naphthalate Film Capacitor ±5%...