- RS Stock No.:
- 174-4512
- Mfr. Part No.:
- C4AQIBW5200A3JJ
- Brand:
- KEMET
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$17.16
(exc. GST)
$18.88
(inc. GST)
Units | Per unit |
1 - 8 | $17.16 |
9 - 17 | $16.74 |
18 + | $16.51 |
- RS Stock No.:
- 174-4512
- Mfr. Part No.:
- C4AQIBW5200A3JJ
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The KEMET C4AQIBW5200A3JJ capacitor is a polypropylene metallized film capacitor with a rectangular, plastic box-type design (whiter grey in colour) filled with resin, and uses 2 or 4 tinned copper wires.
Self-healing
Low loss
High ripple current
High capacitance density
High contact reliability
Low loss
High ripple current
High capacitance density
High contact reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 20µF |
Voltage | 800V dc |
Tolerance | ±5% |
Series | C4AQ |
Automotive Standard | AEC-Q200 |
Lead Pitch | 37.5mm |
Length | 42mm |
Lead Length | 6mm |
Depth | 28mm |
Height | 37mm |
Equivalent Series Resistance | 4.7mΩ |
Dimensions | 42 x 28 x 37mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Minimum Operating Temperature | -40°C |
Dissipation Factor | 0.02% |
Maximum Operating Temperature | +105°C |
Lead Diameter | 1.2mm |
Related links
- Vishay MKP 1839 HQ Polypropylene Film Capacitor ±5% Through Hole
- KEMET C4AK Polypropylene Capacitor PP 5%, 20μF
- KEMET C4AQ Metallised Polypropylene Film Capacitor ±5%, 5μF
- KEMET C4AQ Polypropylene Capacitor PP 5%, 20μF
- KEMET C4AQ Metallised Polypropylene Film Capacitor ±5%, 30μF
- KEMET C4AQ Metallised Polypropylene Film Capacitor ±5%, 8μF
- KEMET C4AQ Metallised Polypropylene Film Capacitor ±5%, 60μF
- KEMET C4AQ Metallised Polypropylene Film Capacitor ±5%, 40μF