- RS Stock No.:
- 174-4329
- Mfr. Part No.:
- C4AQIBW5600A3NJ
- Brand:
- KEMET
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Bag of 23)
$20.399
(exc. GST)
$22.439
(inc. GST)
Units | Per unit | Per Bag* |
23 - 23 | $20.399 | $469.177 |
46 - 69 | $20.199 | $464.577 |
92 + | $19.583 | $450.409 |
*price indicative |
- RS Stock No.:
- 174-4329
- Mfr. Part No.:
- C4AQIBW5600A3NJ
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The KEMET C4AQIBW5600A3NJ capacitor is a polypropylene metallized film capacitor with a rectangular, plastic box-type design (whiter grey in colour) filled with resin, and uses 2 or 4 tinned copper wires.
Self-healing
Low loss
High ripple current
High capacitance density
High contact reliability
Low loss
High ripple current
High capacitance density
High contact reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 60µF |
Voltage | 800V dc |
Tolerance | ±5% |
Series | C4AQ |
Lead Pitch | 52.5mm |
Automotive Standard | AEC-Q200 |
Length | 57.5mm |
Depth | 35mm |
Lead Length | 6mm |
Equivalent Series Resistance | 3.4mΩ |
Height | 50mm |
Dimensions | 57.5 x 35 x 50mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Dissipation Factor | 0.02% |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 1.2mm |
Related links
- Connector Wrenches
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5% Stud Mount
- KEMET C4AK Polypropylene Capacitor PP 5%, 60μF
- EPCOS B32332 Polypropylene Film Capacitor ±5% Stud Mount
- KEMET C44P-R Metallised Polypropylene Film Capacitor 480 V ac...
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5% Plug In
- KEMET C87 Polypropylene Film Capacitor ±5%, 60μF
- Wurth Elektronik WCAP-FTDB Film Capacitor 5% Through Hole