- RS Stock No.:
- 174-4375
- Mfr. Part No.:
- C4AQIBU4500A1YJ
- Brand:
- KEMET
56 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$5.325
(exc. GST)
$5.857
(inc. GST)
Units | Per unit | Per Pack* |
2 - 22 | $5.325 | $10.65 |
24 - 46 | $5.19 | $10.38 |
48 + | $5.11 | $10.22 |
*price indicative |
- RS Stock No.:
- 174-4375
- Mfr. Part No.:
- C4AQIBU4500A1YJ
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The KEMET C4AQIBU4500A1YJ capacitor is a polypropylene metallized film capacitor with a rectangular, plastic box-type design (whiter grey in colour) filled with resin, and uses 2 or 4 tinned copper wires.
Self-healing
Low loss
High ripple current
High capacitance density
High contact reliability
Low loss
High ripple current
High capacitance density
High contact reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 5µF |
Voltage | 800V dc |
Tolerance | ±5% |
Series | C4AQ |
Automotive Standard | AEC-Q200 |
Lead Pitch | 27.5mm |
Length | 31.5mm |
Lead Length | 6mm |
Depth | 14mm |
Height | 28mm |
Equivalent Series Resistance | 10.7mΩ |
Dimensions | 31.5 x 14 x 28mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Minimum Operating Temperature | -40°C |
Dissipation Factor | 0.02% |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |
Related links
- KEMET C4AQ Polypropylene Capacitor PP 5%, 5μF
- KEMET C4AQ Metallised Polypropylene Film Capacitor ±5%, 30μF
- Vishay MKP386M Polypropylene Film Capacitor ±5%, 5μF
- KEMET C4AQ Metallised Polypropylene Film Capacitor ±5%, 8μF
- KEMET C4AK Polypropylene Capacitor PP 5%, 5μF
- KEMET C4AQ Metallised Polypropylene Film Capacitor ±5%, 60μF
- KEMET C4AQ Metallised Polypropylene Film Capacitor ±5%, 20μF
- KEMET C4AQ Metallised Polypropylene Film Capacitor ±5%, 40μF