- RS Stock No.:
- 173-4207
- Mfr. Part No.:
- C954PF44500ZA1X
- Brand:
- KEMET
On back order for despatch 17/10/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 115)
$14.022
(exc. GST)
$15.424
(inc. GST)
Units | Per unit | Per Box* |
115 - 115 | $14.022 | $1,612.53 |
230 - 345 | $13.672 | $1,572.28 |
460 + | $13.461 | $1,548.015 |
*price indicative |
- RS Stock No.:
- 173-4207
- Mfr. Part No.:
- C954PF44500ZA1X
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
MKP C95.4 Series
Metallised Polypropylene film dielectric
Plastic case with self-extinguishing grade V2
Push-on Fast-on 2.8x0.8mm terminals, DIN46244;
Uni-polar rigid tinned leads 0.75mm2
Plastic case with self-extinguishing grade V2
Push-on Fast-on 2.8x0.8mm terminals, DIN46244;
Uni-polar rigid tinned leads 0.75mm2
Standards
EN 61048 ed; 1993 A.1/1996 - EN 61049
Approvals
ENEC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 5µF |
Voltage | 450V ac |
Tolerance | ±10% |
Series | C95 |
Length | 78mm |
Dimensions | 30 (Dia.) x 78mm |
Dielectric | Polypropylene |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
Related links
- IDC Tools
- Crimp Tool Positioners, Turrets & Locators
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- KEMET C95 Polypropylene Film Capacitor ±10%, 6.8μF
- KEMET 5μF Polypropylene Capacitor PP 450V ac ±10% Tolerance C95 Series
- KEMET C95 Polypropylene Film Capacitor ±10%, 3.4μF
- KEMET C95 Polypropylene Film Capacitor ±10%, 5.3μF