Recently searched

    KEMET C95 Polypropylene Film Capacitor, 450V ac, ±10%, 3.4μF

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 box of 162 units)**

    $3,662.01

    (exc. GST)

    $4,028.13

    (inc. GST)

    Add to Basket
    Select or type quantity
    648 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Box**
    162 - 162$22.605$3,662.01
    324 - 486$22.04$3,570.48
    648 +$21.701$3,515.562

    **price indicative

    RS Stock No.:
    172-6794
    Mfr. Part No.:
    C954PF44340ZA0X
    Brand:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    KEMET

    Capacitance

    3.4µF

    Voltage

    450V ac

    Tolerance

    ±10%

    Series

    C95

    Length

    70mm

    Dimensions

    25 (Dia.) x 70mm

    Dielectric

    Polypropylene

    Maximum Operating Temperature

    +100°C

    Minimum Operating Temperature

    -25°C

    Related links