- RS Stock No.:
- 172-6762
- Mfr. Part No.:
- C878BF34150SA4J
- Brand:
- KEMET
On back order for despatch 30/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 115)
$4.86
(exc. GST)
$5.35
(inc. GST)
Units | Per unit | Per Bag* |
115 - 115 | $4.86 | $558.90 |
230 - 345 | $4.738 | $544.87 |
460 + | $4.665 | $536.475 |
*price indicative |
- RS Stock No.:
- 172-6762
- Mfr. Part No.:
- C878BF34150SA4J
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
KEMET Motor Run Capacitors, C87 Series
C87 Series Polypropylene metallised film with cylindrical aluminium can type filled with resin; faston, plastic deck or cable terminals and overpressure safety device.
Features and Benefits:
High capacitance density
Self-healing metal layer
VDE, CQC and UL810 approved
Rated frequency of 50 Hz and 60 Hz
Safety device protection
High capacitance density
Self-healing metal layer
VDE, CQC and UL810 approved
Rated frequency of 50 Hz and 60 Hz
Safety device protection
Typical applications include Motor Run P2 safety class: Single phase motors, Low-power electric motors and compressors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Alternative product available (see link)1810251 - Alternative Capacitor function & attributes will remain the same, except Nuts and washers will be packed in separate Plastic Bag in each box. This product will eventually replace this article.
Specifications
Attribute | Value |
---|---|
Capacitance | 1.5µF |
Voltage | 450V ac |
Tolerance | ±5% |
Series | C87 |
Lead Pitch | 13.4mm |
Suppression Class | P2 |
Lead Length | 13mm |
Height | 48mm |
Dimensions | 30 (Dia.) x 48mm |
Dielectric | Polypropylene |
Terminal Type | FAST-ON (Double) |
Maximum Operating Temperature | +85°C |
Dissipation Factor | 20 x 10⁻⁴% |
Package/Case | SA |
Minimum Operating Temperature | -25°C |
Related links
- EPCOS B32355C Polypropylene Film Capacitor ±5% Wire Leads
- KEMET C4BS Polypropylene Film Capacitor 600 V ac 1.5μF, Solder Lug
- KEMET C44A Polypropylene Film Capacitor 500 V ac 1.5μF, Screw Mount
- KEMET C27 Polypropylene Film Capacitor ±5% Through Hole
- KEMET C4AQ Polypropylene Capacitor PP 5%, 1.5μF
- KEMET R75 Metallised Polypropylene Film Capacitor 250 V ac 1.5μF,...
- KEMET C27 Metallised Polypropylene Film Capacitor ±5% Chassis Mount
- KEMET C4AQ Metallised Polypropylene Film Capacitor ±5%, 1.5μF