KEMET P409 Paper Capacitor, 275V ac, ±20%, 470nF, Through Hole
- RS Stock No.:
- 173-1866
- Mfr. Part No.:
- P409EL474M275AH151
- Brand:
- KEMET
Bulk discount available
Price Each (In a Bag of 75)**
$4.287
(exc. GST)
$4.716
(inc. GST)
199 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Bag** |
---|---|---|
75 - 75 | $4.287 | $321.525 |
150 - 225 | $4.18 | $313.50 |
300 + | $4.116 | $308.70 |
**price indicative
- RS Stock No.:
- 173-1866
- Mfr. Part No.:
- P409EL474M275AH151
- Brand:
- KEMET
Related links
- KEMET P409 Paper Capacitor ±20% Through Hole
- KEMET P409 Paper Capacitor ±20% Through Hole
- KEMET P409 Paper Capacitor ±20% Through Hole
- KEMET P409 Paper Capacitor ±20% Through Hole
- KEMET PHE840 Metallised Polypropylene Film Capacitor ±20% Through Hole
- KEMET R46 Metallised Polypropylene Film Capacitor ±20% Through Hole
- KEMET PME271 Paper Capacitor ±10% Through Hole
- Panasonic ECQUA Polypropylene Film Capacitor ±20% Through Hole