Vishay MKP 1839 HQ Polypropylene Film Capacitor, 630V dc, ±5%, 2.2μF, Through Hole
- RS Stock No.:
- 173-1560
- Mfr. Part No.:
- MKP1839522634HQ
- Manufacturer:
- Vishay
This image is representative of the product range
View all Film Capacitors
On back order for despatch 22/11/2022, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Bag of 450)
$9.821
(exc. GST)
$10.803
(inc. GST)
units | Per unit | Per Bag* |
450 - 450 | $9.821 | $4,419.45 |
900 - 1350 | $9.65 | $4,342.50 |
1800 + | $9.473 | $4,262.85 |
*price indicative |
- RS Stock No.:
- 173-1560
- Mfr. Part No.:
- MKP1839522634HQ
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
MKP1839 Series
Specifications
Attribute | Value |
Capacitance | 2.2µF |
Voltage | 630V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | MKP 1839 HQ |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +100°C |