- RS Stock No.:
- 172-6004
- Mfr. Part No.:
- B32024A3334M000
- Brand:
- EPCOS
260 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 260)
$3.298
(exc. GST)
$3.628
(inc. GST)
Units | Per unit | Per Bag* |
260 - 1040 | $3.298 | $857.48 |
1300 + | $2.968 | $771.68 |
*price indicative |
Related links
- KEMET PME271 Paper Capacitor ±20% Through Hole
- Panasonic ECQUB Polypropylene Capacitor PP ±20% Through Hole
- Panasonic ECQUA Metallised Polypropylene Film Capacitor 310 V ac...
- KEMET R71 Metallised Polypropylene Film Capacitor 630 V dc 330nF,...
- KEMET R53B Film Capacitor ±20% Through Hole
- Vishay MKP 338 Polypropylene Film Capacitor ±20% Through Hole
- KEMET R46 Polypropylene Film Capacitor ±10% Through Hole
- KEMET R41 Polypropylene Film Capacitor ±10% Through Hole