- RS Stock No.:
- 211-0314
- Mfr. Part No.:
- ECQUBAF334M
- Brand:
- Panasonic
300 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 300)
$2.556
(exc. GST)
$2.812
(inc. GST)
Units | Per unit | Per Bag* |
300 - 300 | $2.556 | $766.80 |
600 - 2700 | $2.479 | $743.70 |
3000 + | $2.404 | $721.20 |
*price indicative |
- RS Stock No.:
- 211-0314
- Mfr. Part No.:
- ECQUBAF334M
- Brand:
- Panasonic
Related links
- KEMET PME271 Paper Capacitor ±20% Through Hole
- Panasonic ECQUB Polypropylene Capacitor PP ±10% Through Hole
- Panasonic ECQUA Metallised Polypropylene Film Capacitor 310 V ac...
- EPCOS B32024 Polypropylene Film Capacitor ±20% Through Hole
- Vishay MKP385E Polypropylene Capacitor PP ± 10% Through Hole
- KEMET R53B Film Capacitor ±20% Through Hole
- Vishay MKP 338 Polypropylene Film Capacitor ±20% Through Hole
- KEMET R41T Polypropylene Capacitor PP 0.1 Through Hole