- RS Stock No.:
- 173-4880
- Mfr. Part No.:
- R413N310040M1K
- Brand:
- KEMET
600 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 300)
$0.793
(exc. GST)
$0.872
(inc. GST)
Units | Per unit | Per Bag* |
300 - 300 | $0.793 | $237.90 |
600 - 900 | $0.774 | $232.20 |
1200 + | $0.762 | $228.60 |
*price indicative |
- RS Stock No.:
- 173-4880
- Mfr. Part No.:
- R413N310040M1K
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
KEMET R41 Series
KEMET R41 Series are metallized polypropylene Film Capacitors that have self-healing properties. Those polypropylene capacitors are used as interference suppressors for across-the-line applications and are suitable for use where failure of the capacitor could lead to danger of electric shock.
Features
Rated voltage: 300VAC50/60Hz
Capacitance range: 0.001–1μF
Lead spacing: 10–37.5mm
Capacitance tolerance:±20%,±10%
Climatic category:40/110/56,IEC60068–1
Tape and reel in accordance with IEC60286–2
Operating temperature range of−40˚C to +110˚C
100% screening factory test at 5,000VDC/2,500VAC
Self-healing properties
Automotive(AEC–Q200)grades available up to 22.5 mm Lead Spacing
Capacitance range: 0.001–1μF
Lead spacing: 10–37.5mm
Capacitance tolerance:±20%,±10%
Climatic category:40/110/56,IEC60068–1
Tape and reel in accordance with IEC60286–2
Operating temperature range of−40˚C to +110˚C
100% screening factory test at 5,000VDC/2,500VAC
Self-healing properties
Automotive(AEC–Q200)grades available up to 22.5 mm Lead Spacing
Applications
For use in electromagnetic interference (EMI) suppression filter in line-to-ground" and "across-the-line" applications requiring Y2 /X1 safety classification.
Standards
EN132400
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
ENEC, UL, cUL, CQC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 300V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | R41 |
Lead Pitch | 22.5mm |
Suppression Class | Y2 |
Length | 26.5mm |
Depth | 8.5mm |
Lead Length | 30mm |
Height | 17mm |
Dimensions | 26.5 x 8.5 x 17mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Lead Diameter | 0.8mm |
Package/Case | 40 |
Minimum Operating Temperature | -40°C |
Dissipation Factor | <lteq/>0.3 at 1KHz% |
Maximum Operating Temperature | +110°C |
Related links
- KEMET R41-T Metallised Polypropylene Film Capacitor 300 V ac 22nF,...
- KEMET R41-T Metallised Polypropylene Film Capacitor 300 V ac...
- KEMET R41-T Metallised Polypropylene Film Capacitor 300 V ac...
- EPCOS B32024 Polypropylene Film Capacitor ±20% Through Hole
- Cornell-Dubilier 940C Polypropylene Film Capacitor ±10% Through Hole
- KEMET R41-T Metallised Polypropylene Film Capacitor 300 V ac...
- KEMET R79 Metallised Polypropylene Film Capacitor 160 V dc 100nF,...
- Vishay MKP 338 Polypropylene Film Capacitor ±20% Through Hole