- RS Stock No.:
- 194-3456
- Mfr. Part No.:
- B32529C1103K000
- Brand:
- EPCOS
6000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 2000)
$0.104
(exc. GST)
$0.114
(inc. GST)
Units | Per unit | Per Box* |
2000 - 2000 | $0.104 | $208.00 |
4000 - 6000 | $0.101 | $202.00 |
8000 + | $0.10 | $200.00 |
*price indicative |
- RS Stock No.:
- 194-3456
- Mfr. Part No.:
- B32529C1103K000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High pulse strength
High contact reliability
Applications
Blocking
Coupling, decoupling
Bypassing
RFI for automotive
High contact reliability
Applications
Blocking
Coupling, decoupling
Bypassing
RFI for automotive
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 63 V ac, 100 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32529 |
Lead Pitch | 5mm |
Automotive Standard | AEC-Q200D |
Length | 7.3mm |
Depth | 2.5mm |
Height | 6.5mm |
Dimensions | 7.3 x 2.5 x 6.5mm |
Dielectric | Polyester |
Terminal Type | Solder |
Lead Diameter | 0.5mm |
Related links
- WIMA MKS2 Polyester Film Capacitor 63 V dc 10nF, Through Hole
- WIMA MKS2 Polyester Film Capacitor 100 V dc 10nF, Through Hole
- KEMET A72 Polypropylene Film Capacitor 1500 V dc 10nF, Through Hole
- Nichicon XK Polyester Film Capacitor 630 V dc 10nF, Through Hole
- EPCOS B32521 Polyester Film Capacitor 400 V dc 10nF, Through Hole
- EPCOS B32682 Polypropylene Film Capacitor 630 V dc 10nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor 63 V dc 10nF, Through Hole
- KEMET A72 Polypropylene Film Capacitor 1000 V dc 10nF, Through Hole