- RS Stock No.:
- 172-5587
- Mfr. Part No.:
- B32922C3683K000
- Brand:
- EPCOS
Price (ex. GST) Each (In a Bag of 1000)
$0.609
(exc. GST)
$0.67
(inc. GST)
Available for back order.
Units | Per unit | Per Bag* |
---|---|---|
1000 - 1000 | $0.609 | $609.00 |
2000 - 9000 | $0.593 | $593.00 |
10000 + | $0.534 | $534.00 |
*price indicative
- RS Stock No.:
- 172-5587
- Mfr. Part No.:
- B32922C3683K000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
B32921...B32926 Series
EMI suppression capacitors (MKP) X2 class
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Warning
Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 68nF |
Voltage | 305 V ac, 630 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32922C |
Lead Pitch | 15mm |
Suppression Class | X2 |
Length | 18mm |
Depth | 5mm |
Lead Length | 6mm |
Height | 10.5mm |
Dimensions | 18 x 5 x 10.5mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Lead Diameter | 0.8mm |
Dissipation Factor | 1% |
Maximum Operating Temperature | +110°C |
Related links
- EPCOS B32922C Metallised Polypropylene Film Capacitor, 305 V ac,...
- EPCOS B32922C Metallised Polypropylene Film Capacitor, 305 V ac,...
- EPCOS B32922C Metallised Polypropylene Film Capacitor, 305 V ac,...
- EPCOS B32921C Metallised Polypropylene Film Capacitor, 305 V ac,...
- EPCOS B32923C Metallised Polypropylene Film Capacitor, 305 V ac,...
- EPCOS B32923C Metallised Polypropylene Film Capacitor, 305 V ac,...
- EPCOS B32921C Metallised Polypropylene Film Capacitor, 305 V ac,...
- EPCOS B32923C Metallised Polypropylene Film Capacitor, 305 V ac,...