EPCOS B32923C Metallised Polypropylene Film Capacitor, 305 V ac, 630 V dc, ±20%, 2.2μF, Through Hole
- RS Stock No.:
- 882-9509
- Mfr. Part No.:
- B32923C3225M000
- Brand:
- EPCOS
130 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$2.668
(exc. GST)
$2.935
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 60 | $2.668 | $13.34 |
65 - 125 | $2.598 | $12.99 |
130 + | $2.556 | $12.78 |
*price indicative
- RS Stock No.:
- 882-9509
- Mfr. Part No.:
- B32923C3225M000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B32921...B32926 Series
EMI suppression capacitors (MKP) X2 class
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Warning
Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 305 V ac, 630 V dc |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | B32923C |
Lead Pitch | 22.5mm |
Suppression Class | X2 |
Length | 26.5mm |
Lead Length | 6mm |
Depth | 14.5mm |
Height | 29.5mm |
Dimensions | 26.5 x 14.5 x 29.5mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +110°C |
Dissipation Factor | 1% |
Related links
- EPCOS B32923C Metallised Polypropylene Film Capacitor, 305 V ac,...
- EPCOS B32923C Metallised Polypropylene Film Capacitor, 305 V ac,...
- EPCOS B32923C Metallised Polypropylene Film Capacitor, 305 V ac,...
- EPCOS B32923C Metallised Polypropylene Film Capacitor, 305 V ac,...
- EPCOS B32923C Metallised Polypropylene Film Capacitor, 305 V ac,...
- EPCOS B32921C Metallised Polypropylene Film Capacitor, 305 V ac,...
- EPCOS B32921C Metallised Polypropylene Film Capacitor, 305 V ac,...
- EPCOS B32921C Metallised Polypropylene Film Capacitor, 305 V ac,...