- RS Stock No.:
- 882-9470
- Mfr. Part No.:
- B32921C3223M000
- Brand:
- EPCOS
7050 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 25)
$0.51
(exc. GST)
$0.56
(inc. GST)
Units | Per unit | Per Pack* |
25 - 100 | $0.51 | $12.75 |
125 - 225 | $0.489 | $12.225 |
250 + | $0.468 | $11.70 |
*price indicative |
- RS Stock No.:
- 882-9470
- Mfr. Part No.:
- B32921C3223M000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B32921...B32926 Series
EMI suppression capacitors (MKP) X2 class
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Warning
Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 22nF |
Voltage | 305 V ac, 630 V dc |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | B32921C |
Lead Pitch | 10mm |
Suppression Class | X2 |
Length | 13mm |
Lead Length | 6mm |
Depth | 4mm |
Height | 9mm |
Dimensions | 13 x 4 x 9mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Lead Diameter | 0.6mm |
Maximum Operating Temperature | +110°C |
Dissipation Factor | 1 % @ 1 kHz, 5 % @ 100 kHz |
Related links
- EPCOS B32921C Metallised Polypropylene Film Capacitor 630 V dc...
- EPCOS B32921C Metallised Polypropylene Film Capacitor 630 V dc...
- EPCOS B32921C Metallised Polypropylene Film Capacitor 630 V dc...
- KEMET PHE840 Metallised Polypropylene Film Capacitor 760 V dc...
- EPCOS B32921C Metallised Polypropylene Film Capacitor 630 V dc...
- KEMET PME271E Metallised Polypropylene Film Capacitor 630 V dc...
- EPCOS B32921C Metallised Polypropylene Film Capacitor 630 V dc 47nF
- EPCOS B32921C Metallised Polypropylene Film Capacitor 630 V dc...