- RS Stock No.:
- 163-7734
- Mfr. Part No.:
- 890324026024CS
- Brand:
- Wurth Elektronik
On back order for despatch 08/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 200)
$1.533
(exc. GST)
$1.686
(inc. GST)
Units | Per unit | Per Bag* |
200 - 800 | $1.533 | $306.60 |
1000 + | $1.379 | $275.80 |
*price indicative |
- RS Stock No.:
- 163-7734
- Mfr. Part No.:
- 890324026024CS
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTX2 Series
WCAP-FTX2 Series are MKP Metallized Polypropylene Film
Film X2 AC 310V 10% +105°C
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 820nF |
Voltage | 275V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | WCAP-FTX2 |
Lead Pitch | 22.5mm |
Suppression Class | X2 |
Length | 26mm |
Depth | 9mm |
Lead Length | 4mm |
Height | 18mm |
Dimensions | 26 x 9 x 18mm |
Terminal Type | Through Hole |
Dissipation Factor | <0.70 % @ 100 kHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |
Related links
- KEMET F862 Polypropylene Film Capacitor ±10% Through Hole
- Wurth Elektronik WCAP-FTXX Polypropylene Capacitor PP ±10% Through Hole
- Vishay MKP385E Polypropylene Capacitor PP ± 10% Through Hole
- KEMET R53B Film Capacitor ±10% Through Hole
- Wurth Elektronik WCAP-FTX2 Film Capacitor ±10% Through Hole
- Wurth Elektronik WCAP-FTXH Film Capacitor 10% Through Hole
- EPCOS B3293 Metallised Polyester Film Capacitor ±10% Through Hole
- Panasonic ECWF(A) Polypropylene Film Capacitor ±10% Through Hole