KEMET R53B Film Capacitor, ±10 %, 820 nF 800 V dc 350V ac, Through Hole
- RS Stock No.:
- 242-3637
- Mfr. Part No.:
- R53BR38205000K
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 336 units)*
$665.28
(exc. GST)
$732.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 672 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 336 - 1344 | $1.98 | $665.28 |
| 1680 + | $1.782 | $598.75 |
*price indicative
- RS Stock No.:
- 242-3637
- Mfr. Part No.:
- R53BR38205000K
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 820nF | |
| Product Type | Film Capacitor | |
| Mount Type | Through Hole | |
| Rated AC Voltage | 350V ac | |
| Packaging | Tape & Reel | |
| Tolerance | ±10 % | |
| Series | R53B | |
| Rated DC Voltage | 800V dc | |
| Lead Pitch | 27.5mm | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 60384-14 | |
| Width | 11mm | |
| Height | 20mm | |
| Length | 32mm | |
| Dissipation Factor | 0.3% | |
| Package/Case | Plastic | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 820nF | ||
Product Type Film Capacitor | ||
Mount Type Through Hole | ||
Rated AC Voltage 350V ac | ||
Packaging Tape & Reel | ||
Tolerance ±10 % | ||
Series R53B | ||
Rated DC Voltage 800V dc | ||
Lead Pitch 27.5mm | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 60384-14 | ||
Width 11mm | ||
Height 20mm | ||
Length 32mm | ||
Dissipation Factor 0.3% | ||
Package/Case Plastic | ||
- COO (Country of Origin):
- CN
The KEMET film capacitor is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material that meets the requirements of UL 94 V–0. This capacitor is ideal for harsh environmental conditions and meets the demanding automotive electronics council's AEC–Q200 qualification requirements. It has low halogen content according to JS709C.
ENEC, UL, cUL, and CQC approvals
X2 CLASS (IEC 60384-14)
Rated for 800 VDC and 350 VAC
Recommended DC Voltage ≤ 1000 VDC
27.5 mm lead spacing
Climatic category 40/110/56, IEC 60068-1
Operating temperature range of −40°C to +125°C
100% screening factory test at 1,900 VDC
Self-healing properties
Related links
- KEMET R53B Film Capacitor 820 nF 800 V dc 350V ac, Through Hole
- KEMET R53B Film Capacitor 820 nF 800 V dc 350V ac, Through Hole
- KEMET R53B Film Capacitor 100 nF 800 V dc 350V ac, Through Hole
- KEMET R53B Film Capacitor 150 nF 800 V dc 350V ac, Through Hole
- KEMET R53B Film Capacitor 68 nF 800 V dc 350V ac, Through Hole
- KEMET R53B Film Capacitor 330 nF 800 V dc 350V ac, Through Hole
- KEMET R53B Film Capacitor 220 nF 800 V dc 350V ac, Through Hole
- KEMET R53B Film Capacitor 470 nF 800 V dc 350V ac, Through Hole
