- RS Stock No.:
- 162-1123
- Mfr. Part No.:
- ECWF2W824KA
- Brand:
- Panasonic
On back order for despatch 24/12/2024, delivery within 10 working days from despatch date.
Estimated Total Price (500 Units)
$390.00
(exc. GST)
$430.00
(inc. GST)
Units | Per unit | Per Bag* |
500 - 500 | $0.78 | $390.00 |
1000 - 4500 | $0.76 | $380.00 |
5000 + | $0.684 | $342.00 |
*price indicative |
Related links
- KEMET F862 Polypropylene Film Capacitor ±10% Through Hole
- Wurth Elektronik WCAP-FTX2 Polypropylene Capacitor PP ±10% Through Hole
- Wurth Elektronik WCAP-FTXX Polypropylene Capacitor PP ±10% Through Hole
- Vishay MKP385E Polypropylene Capacitor PP ± 10% Through Hole
- KEMET R53B Film Capacitor ±10% Through Hole
- Wurth Elektronik WCAP-FTX2 Film Capacitor ±10% Through Hole
- Wurth Elektronik WCAP-FTXH Film Capacitor 10% Through Hole
- EPCOS B3293 Metallised Polyester Film Capacitor ±10% Through Hole