- RS Stock No.:
- 163-1895
- Mfr. Part No.:
- 4.16.10.51.64
- Brand:
- Ducati Energia
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) 1 Bag of 1
Was $39.84
You pay
$30.35
(exc. GST)
$33.39
(inc. GST)
Bag(s) | Per Bag |
1 - 4 | $30.35 |
5 - 9 | $29.50 |
10 - 19 | $28.29 |
20 + | $27.50 |
- RS Stock No.:
- 163-1895
- Mfr. Part No.:
- 4.16.10.51.64
- Brand:
- Ducati Energia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Ducati Energia Power Electronic Capacitor
The Ducati Energia 100μF power electronic capacitor is 450VAC small in size and lightweight. It is fitted with an M8x10mm stud for mounting. The dielectric is polyurethane film, the electrodes consist of an extremely thin metal coating obtained by vacuum evaporation. Electric motor capacitors are used for start and run and are available in a plastic case (safety protection class P0 and P2) and metallic case (P2). Its case and cover are made from self-extinguishing plastic material, the capacitive element is sealed with polyurethane resin.
Features and Benefits
No leakage risk
Non-inductive winding means low losses
Operating temperature ranges between -25°C and 85°C
Self-healing properties to avoid short circuits
Size is 60mm x 120mm
Terminated by double 6.3mm FASTON push-in connector
Tolerance is 5%
Non-inductive winding means low losses
Operating temperature ranges between -25°C and 85°C
Self-healing properties to avoid short circuits
Size is 60mm x 120mm
Terminated by double 6.3mm FASTON push-in connector
Tolerance is 5%
Applications
Electric motors
Engine starting
Engine starting
Certifications
CE certified
EN 60252-1
GOST certified
IMQ certified
UL 94V-0
VDE approved
EN 60252-1
GOST certified
IMQ certified
UL 94V-0
VDE approved