Recently searched

    Ducati Energia 4.16.10 Polypropylene Film Capacitor, 450V ac, ±5%, 40μF, Stud Mount

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 unit)**

    $28.77

    (exc. GST)

    $31.65

    (inc. GST)

    Add to Basket
    Select or type quantity
    50 In AU stock for next working day delivery*
    147 In Global stock for delivery within 10 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 12$28.77
    13 - 24$28.28
    25 +$27.76

    **price indicative

    RS Stock No.:
    388-8061
    Mfr. Part No.:
    4.16.10.29.64
    Brand:
    Ducati Energia
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Ducati Energia

    Capacitance

    40µF

    Voltage

    450V ac

    Mounting Type

    Stud Mount

    Tolerance

    ±5%

    Series

    4.16.10

    Height

    92mm

    Dimensions

    45 (Dia.) x 92mm

    Dielectric

    Polypropylene

    Terminal Type

    FAST-ON (Double)

    Related links