- RS Stock No.:
- 124-7416
- Mfr. Part No.:
- 890324026024
- Brand:
- Wurth Elektronik
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Bag of 50)
$1.727
(exc. GST)
$1.90
(inc. GST)
Units | Per unit | Per Bag* |
50 - 50 | $1.727 | $86.35 |
100 - 150 | $1.684 | $84.20 |
200 + | $1.658 | $82.90 |
*price indicative |
- RS Stock No.:
- 124-7416
- Mfr. Part No.:
- 890324026024
- Brand:
- Wurth Elektronik
Related links
- KEMET F862 Polypropylene Film Capacitor ±10% Through Hole
- KEMET R58 Film Capacitor 10%, 820nF
- Wurth Elektronik WCAP-FTX2 Polypropylene Capacitor PP ±10% Through Hole
- KEMET R53B Film Capacitor ±10% Through Hole
- Wurth Elektronik WCAP-FTX2 Film Capacitor ±10% Through Hole
- Wurth Elektronik WCAP-FTXH Film Capacitor 10% Through Hole
- EPCOS B3293 Metallised Polyester Film Capacitor ±10% Through Hole
- Wurth Elektronik WCAP-FTXX Metallised Polypropylene Film Capacitor...