- RS Stock No.:
- 123-4122
- Mfr. Part No.:
- 890334025020
- Brand:
- Wurth Elektronik
On back order for despatch 08/01/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$0.561
(exc. GST)
$0.617
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 100 | $0.561 | $28.05 |
150 - 200 | $0.547 | $27.35 |
250 + | $0.538 | $26.90 |
*price indicative
- RS Stock No.:
- 123-4122
- Mfr. Part No.:
- 890334025020
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTXX Series
WCAP-FTXX Series are MKP Metallized Polypropylene Film
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 120nF |
Voltage | 310V ac |
Tolerance | ±10% |
Series | WCAP-FTXX |
Lead Pitch | 15mm |
Suppression Class | X2 |
Length | 18mm |
Depth | 7.5mm |
Lead Length | 20mm |
Height | 13.5mm |
Dimensions | 18 x 7.5 x 13.5mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -40°C |
Dissipation Factor | <2% |
Maximum Operating Temperature | +105°C |
Related links
- Wurth Elektronik WCAP-FTXX Metallised Polypropylene Film...
- Wurth Elektronik WCAP-FTXX Metallised Polypropylene Film...
- Wurth Elektronik WCAP-FTXX Metallised Polypropylene Film...
- Wurth Elektronik WCAP-FTXX Metallised Polypropylene Film...
- Wurth Elektronik WCAP-FTXX Metallised Polypropylene Film...
- Wurth Elektronik WCAP-FTXX Metallised Polypropylene Film...
- Wurth Elektronik WCAP-FTXX Metallised Polypropylene Film...
- Wurth Elektronik WCAP-FTXX Metallised Polypropylene Film...