- RS Stock No.:
- 123-4116
- Mfr. Part No.:
- 890334025007
- Brand:
- Wurth Elektronik
1000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.523
(exc. GST)
$0.575
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 100 | $0.523 | $26.15 |
150 + | $0.51 | $25.50 |
*price indicative
- RS Stock No.:
- 123-4116
- Mfr. Part No.:
- 890334025007
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTXX Series
WCAP-FTXX Series are MKP Metallized Polypropylene Film
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 39nF |
Voltage | 310V ac |
Tolerance | ±10% |
Series | WCAP-FTXX |
Lead Pitch | 15mm |
Suppression Class | X2 |
Length | 18mm |
Depth | 5mm |
Lead Length | 20mm |
Height | 11mm |
Dimensions | 18 x 5 x 11mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |
Dissipation Factor | <0.5% |
Related links
- Wurth Elektronik WCAP-FTXX Metallised Polypropylene Film...
- Wurth Elektronik WCAP-FTXX Metallised Polypropylene Film...
- Wurth Elektronik WCAP-FTXX Metallised Polypropylene Film...
- Wurth Elektronik WCAP-FTXX Metallised Polypropylene Film...
- Wurth Elektronik WCAP-FTXX Metallised Polypropylene Film...
- Wurth Elektronik WCAP-FTXX Metallised Polypropylene Film...
- Wurth Elektronik WCAP-FTXX Metallised Polypropylene Film...
- Wurth Elektronik WCAP-FTXX Metallised Polypropylene Film...