- RS Stock No.:
- 123-4105
- Mfr. Part No.:
- 890334023019
- Brand:
- Wurth Elektronik
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 50)
$0.523
(exc. GST)
$0.575
(inc. GST)
Units | Per unit | Per Pack* |
50 - 100 | $0.523 | $26.15 |
150 + | $0.51 | $25.50 |
*price indicative |
- RS Stock No.:
- 123-4105
- Mfr. Part No.:
- 890334023019
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTXX Series
WCAP-FTXX Series are MKP Metallized Polypropylene Film
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 68nF |
Voltage | 310V ac |
Tolerance | ±10% |
Series | WCAP-FTXX |
Lead Pitch | 10mm |
Suppression Class | X2 |
Length | 13mm |
Depth | 7mm |
Lead Length | 20mm |
Height | 13mm |
Dimensions | 13 x 7 x 13mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Lead Diameter | 0.6mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Dissipation Factor | <0.5% |
Related links
- Wurth Elektronik WCAP-FTX2 Metallised Polypropylene Film Capacitor...
- Wurth Elektronik WCAP-FTXX Polypropylene Capacitor PP ±10% Through Hole
- KEMET R53B Film Capacitor ±10% Through Hole
- KEMET R41B Film Capacitor ±10% Through Hole
- EPCOS B32921C Polypropylene Film Capacitor ±10% Through Hole
- Vishay F1772S Polyester Capacitor PET ±10%, 68nF
- Vishay F1772 Polyester Film Capacitor ±10% Through Hole
- KEMET R58 Film Capacitor 10%, 68nF