- RS Stock No.:
- 871-2477
- Mfr. Part No.:
- 890334022017CS
- Brand:
- Wurth Elektronik
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 5)
$0.802
(exc. GST)
$0.882
(inc. GST)
Units | Per unit | Per Bag* |
5 - 120 | $0.802 | $4.01 |
125 - 245 | $0.782 | $3.91 |
250 + | $0.774 | $3.87 |
*price indicative |
- RS Stock No.:
- 871-2477
- Mfr. Part No.:
- 890334022017CS
- Brand:
- Wurth Elektronik
Related links
- Nichicon XL Metallised Polyester Film Capacitor ±10% Through Hole
- EPCOS B3293 Metallised Polyester Film Capacitor ±10% Through Hole
- KEMET R53B Film Capacitor ±10% Through Hole
- Wurth Elektronik WCAP-FTX2 Polypropylene Capacitor PP ±10% Through Hole
- KEMET R41B Film Capacitor ±10% Through Hole
- EPCOS B32921C Polypropylene Film Capacitor ±10% Through Hole
- Vishay F1772 Polyester Film Capacitor ±10% Through Hole
- Panasonic ECQUL Polyester Film Capacitor ±10% Through Hole