- RS Stock No.:
- 173-1346
- Mfr. Part No.:
- F1772SX236831KFIB0
- Brand:
- Vishay
On back order for despatch 06/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 1000)
$1.107
(exc. GST)
$1.218
(inc. GST)
Units | Per unit | Per Bag* |
1000 - 1000 | $1.107 | $1,107.00 |
2000 - 3000 | $1.08 | $1,080.00 |
4000 + | $1.063 | $1,063.00 |
*price indicative |
- RS Stock No.:
- 173-1346
- Mfr. Part No.:
- F1772SX236831KFIB0
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
F1772 Series Suppression Capacitors Class X2 310 Vac
F1772 X2 Series are Interference Suppression Film Capacitors a high stability grade for continuous across the line X2 applications
15 mm to 37.5 mm Lead Pitch
Internal series construction
AEC-Q200 qualified for C ≤ 470 nF
Internal series construction
AEC-Q200 qualified for C ≤ 470 nF
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 68nF |
Voltage | 310V ac |
Tolerance | ±10% |
Series | F1772S |
Lead Pitch | 15mm |
Suppression Class | X2 |
Length | 17.5mm |
Depth | 6mm |
Height | 12mm |
Dimensions | 17.5 x 6 x 12mm |
Terminal Type | Radial |
Package/Case | B |
Lead Diameter | 0.6mm |
Maximum Operating Temperature | +110°C |
Related links
- Wurth Elektronik WCAP-FTX2 Metallised Polypropylene Film Capacitor...
- Vishay F1772S Polyester Capacitor PET ±10%, 680nF
- Vishay F1772S Polyester Capacitor PET ±10%, 470nF
- Wurth Elektronik WCAP-FTXX Metallised Polypropylene Film Capacitor...
- Vishay F1772S Polyester Capacitor PET ±10%, 330nF
- Vishay F1772S Polyester Capacitor PET ±10%, 1μF
- Vishay F1772 Polyester Film Capacitor ±10% Through Hole
- KEMET R58 Film Capacitor 10%, 68nF