- RS Stock No.:
- 134-289
- Mfr. Part No.:
- CB162D0225JBC
- Brand:
- KYOCERA AVX
170 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$3.046
(exc. GST)
$3.351
(inc. GST)
Units | Per unit | Per Pack* |
10 - 220 | $3.046 | $30.46 |
230 - 440 | $2.994 | $29.94 |
450 + | $2.923 | $29.23 |
*price indicative |
- RS Stock No.:
- 134-289
- Mfr. Part No.:
- CB162D0225JBC
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
CB Series
Non polar construction
Not recomended for wave soldering
Recommended applications include coupling, by-pass and general purpose
Not recomended for wave soldering
Recommended applications include coupling, by-pass and general purpose
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SMT 105°C
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 40 V ac, 63 V dc |
Mounting Type | Surface Mount |
Tolerance | ±5% |
Series | CB |
Length | 10.5mm |
Depth | 7.6mm |
Height | 5.7mm |
Dimensions | 10.5 x 7.6 x 5.7mm |
Dielectric | Polyester |
Terminal Type | Surface Mount |
Package/Case | 4030 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |