Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 542-3391
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shape | Square | |
| File Type | Thread File | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shape Square | ||
File Type Thread File | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
GearWrench 2228D External Thread Restorer File Metric .8, 1, 1.25, 1.5, 1.75, 2, 2.5, 3 Pitch
Since our beginning, GEARWRENCH automotive specialty tools have been driven by innovation. From our first specialty tool, the Model-T valve spring lifter, to our latest ratcheting puller, weve built our reputation with tools that make tough jobs easy. Most of our products have been upgraded with new improved features like dual material handles designed for a more comfortable grip or dual dipped handles on pliers providing more cushion for your hands. GEARWRENCH automotive specialty tools are proudly made with the finest components under the most stringent manufacturing guidelines. Made for everyday use – guaranteed for life. Better tools mean easier, more efficient work so we constantly evaluate automotive engineering trends allowing us to consistently improve and enhance our tools to better fit professional hands. Thats why they are the first choice for thousands of automotive technicians worldwide.
Features and Benefits
Use to restore worn or damaged external threads on bolts and pipes
Start filing by overlapping several good threads with file
Files both right and left hand threads
Quickly restores threads with durable, fast cutting teeth
Made in USA
Size: 0.75 1 1.25 1.5 1.75 2 2.5 3
Start filing by overlapping several good threads with file
Files both right and left hand threads
Quickly restores threads with durable, fast cutting teeth
Made in USA
Size: 0.75 1 1.25 1.5 1.75 2 2.5 3
Related links
- RS PRO, Square Thread File
- RS PRO 150mm Three Square Engineers File
- RS PRO 150 mm Engineers File, Three Square Handle Included
- RS PRO 160 mm Needle File, Square
- RS PRO 150 mm Engineers File, Square Handle Included
- RS PRO 200 mm Engineers File, Three Square Handle Included
- RS PRO 200 mm Engineers File, Square Handle Included
- RS PRO 250 mm Engineers File, Square Handle Included
