SAM 200 mm, Smooth, Engineers File, Round
- RS Stock No.:
- 282-9959
- Mfr. Part No.:
- LR-20-D
- Brand:
- SAM
Subtotal (1 unit)*
$29.31
(exc. GST)
$32.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.31 |
*price indicative
- RS Stock No.:
- 282-9959
- Mfr. Part No.:
- LR-20-D
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | File | |
| Shape | Round | |
| Cut Type | Smooth | |
| Sub Type | Engineers File | |
| Length | 200mm | |
| Handle Included | No | |
| Number of Pieces | 1 | |
| Standards/Approvals | NF E75-001, NF E75-002, ISO 234-2, ISO 234-1 | |
| Width | 7.5mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type File | ||
Shape Round | ||
Cut Type Smooth | ||
Sub Type Engineers File | ||
Length 200mm | ||
Handle Included No | ||
Number of Pieces 1 | ||
Standards/Approvals NF E75-001, NF E75-002, ISO 234-2, ISO 234-1 | ||
Width 7.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM Round file is designed for filing circular openings and concave surfaces.
Compliance to ISO 234 1 and ISO 234 2
Related links
- SAM 200 mm Engineers File, Half Round
- SAM 200 mm Engineers File, Round Handle Included
- SAM 250 mm Engineers File, Round
- SAM 200 mm Engineers File, Round
- SAM 200 mm Engineers File, Square
- SAM 200 mm Engineers File, Triangular
- SAM 200 mm Engineers File, Flat
- SAM 200 mm Engineers File, Triangular Handle Included
