SAM 140 mm, Standard, Engineers File, Flat
- RS Stock No.:
- 282-9952
- Mfr. Part No.:
- LPC-10
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-9952
- Mfr. Part No.:
- LPC-10
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | File | |
| Shape | Flat | |
| Cut Type | Standard | |
| Sub Type | Engineers File | |
| Length | 140mm | |
| Number of Pieces | 1 | |
| Handle Included | No | |
| Standards/Approvals | No | |
| Width | 8mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type File | ||
Shape Flat | ||
Cut Type Standard | ||
Sub Type Engineers File | ||
Length 140mm | ||
Number of Pieces 1 | ||
Handle Included No | ||
Standards/Approvals No | ||
Width 8mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM File has 150 mm length and 8 mm width. The thickness of this file is between 0.8 to 1.0 mm.
Contact file for spark plugs
