SAM 300 mm, Smooth, Engineers File, Half Round
- RS Stock No.:
- 282-9211
- Mfr. Part No.:
- LDR-30-M
- Brand:
- SAM
Subtotal (1 unit)*
$61.89
(exc. GST)
$68.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.89 |
*price indicative
- RS Stock No.:
- 282-9211
- Mfr. Part No.:
- LDR-30-M
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Shape | Half Round | |
| Product Type | File | |
| Sub Type | Engineers File | |
| Cut Type | Smooth | |
| Length | 300mm | |
| Thickness | 8.5mm | |
| Number of Pieces | 1 | |
| Handle Included | No | |
| Standards/Approvals | ISO 234-2, NF E75-001, ISO 234-1, NF E75-002 | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Shape Half Round | ||
Product Type File | ||
Sub Type Engineers File | ||
Cut Type Smooth | ||
Length 300mm | ||
Thickness 8.5mm | ||
Number of Pieces 1 | ||
Handle Included No | ||
Standards/Approvals ISO 234-2, NF E75-001, ISO 234-1, NF E75-002 | ||
Width 30mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM Half round file is designed for work on flat, concave and convex surfaces.
Length and width conical section
Compliance to NF E75 001 and NF E75 002
Related links
- SAM 200 mm Engineers File, Half Round
- SAM 200 mm Engineers File, Half Round
- BETA 150 mm Engineers File, Half Round Handle Included
- BETA 200 mm Engineers File, Half Round Handle Included
- RS PRO 300 mm Engineers File, Half Round Handle Included
- RS PRO 300 mm Half Round
- Facom 300 mm Engineers File, Half Round Handle Included
- RS PRO 300 mm Half Round Handle Included
